
Octal bus transceiver with 3-state outputs, featuring 8 bidirectional channels and 8 non-inverting outputs. This BICMOS logic IC operates with a supply voltage of 4.5V to 5.5V, offering a typical propagation delay of 6.8ns. It supports a high-level output current of -24mA and a low-level output current of 48mA. Packaged in a 24-pin CDIP with tin/lead contact plating, it is designed for through-hole mounting and operates across a temperature range of -55°C to 125°C.
Texas Instruments 5962-9308602QLA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 35mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9308602QLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
