
Octal edge-triggered D-type flip-flops featuring positive edge clocking and clock enable functionality. This BICMOS logic IC offers 8 bits of storage with a non-inverting polarity and operates at frequencies up to 150MHz. Designed for through-hole mounting in a CDIP package, it supports a supply voltage range of 4.5V to 5.5V with a typical 5V operating voltage. Key electrical characteristics include a 7.6ns propagation delay, 48mA low-level output current, and -24mA high-level output current. Operating temperature range spans from -55°C to 125°C.
Texas Instruments 5962-9314801QRA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.6ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9314801QRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.