16-bit bidirectional bus transceiver featuring 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a high level output current of -24mA and a low level output current of 48mA. This BICMOS technology component has a propagation delay of 7.3ns and is designed for surface mount applications. Contact plating is Tin, Lead, and it is packaged for rail/tube distribution.
Texas Instruments 5962-9317501MXA technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9317501MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.