
Dual micropower LinCMOS comparator in an 8-SOIC package. Features 2 channels with a 1µs response time and 40µA maximum supply current. Offers a wide operating supply voltage range of 4V to 16V. Boasts 84dB common mode rejection ratio and 30pA input bias current. Designed for surface mount with gold contact plating, operating from -55°C to 125°C.
Texas Instruments 5962-9555101NXD technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Gold |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | TLC193 |
| Supply Current | 40uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-9555101NXD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
