
Octal buffer/driver featuring 8 bits and 8 channels with 3-state outputs. This integrated circuit offers 8 inputs and 8 outputs, operating with a supply voltage of 5V (4.5V to 5.5V). Designed with CMOS technology, it provides a propagation delay of 13ns and supports both high and low level output currents of 8mA. The component is housed in a CDIP package with tin/lead contact plating, suitable for through-hole mounting, and operates across a temperature range of -55°C to 125°C.
Texas Instruments 5962-9680601QRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9680601QRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.