
Octal buffers/drivers featuring 3-state outputs, designed for through-hole mounting in a 20-pin CDIP package with tin-lead contact plating. This CMOS logic IC offers 8 bits of buffering with 8 inputs and 8 outputs, operating from a 4.5V to 5.5V supply range. It supports a high level output current of -8mA and a low level output current of 8mA, with a typical propagation delay of 12ns. Operating across a temperature range of -55°C to 125°C, this inverting buffer is suitable for demanding applications.
Texas Instruments 5962-9685101QRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9685101QRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
