
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 bits of storage, 4 outputs, and operates at up to 65MHz. This CMOS logic IC offers a 13ns propagation delay and supports a 4.5V to 5.5V supply voltage range. Packaged in a 14-pin CDIP for through-hole mounting, it operates from -55°C to 125°C.
Texas Instruments 5962-9686101QCA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 65MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Frequency | 65MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9686101QCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.