
Quadruple bus buffer gates with 3-state outputs, featuring non-inverting CMOS logic. This integrated circuit offers 4 independent buffer elements, each with one input and one output. Designed for through-hole mounting in a CDIP package, it operates across a wide temperature range of -55°C to 125°C with a supply voltage from 2V to 5.5V. The output stage provides 3-state capability, supporting high-level output current of -8mA and low-level output current of 8mA. Propagation and turn-on delay times are specified at 15ns.
Texas Instruments 5962-9686801QCA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9686801QCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.