Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin CPAK
Texas Instruments 5962-9688001QXA technical specifications.
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9688001QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.