
This bipolar multivibrator is a 1-bit, 1-element device with a through hole mount. It operates at a supply voltage of 5V with a maximum of 5.5V. The device has a propagation delay of 80ns and a quiescent current of 13mA. It is not RoHS compliant and contains lead, making it non-lead free. The operating temperature range is from -55°C to 125°C.
Texas Instruments 5962-9755301QCA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 13mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9755301QCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
