
DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATORS 20-LCCC -55 to 125
Texas Instruments 5962-9860801Q2A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 29.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9860801Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.