
This dual CMOS multivibrator operates over a supply voltage range of 4.5 to 5.5 volts and features a propagation delay of 17 nanoseconds. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is available in a through-hole package and is not RoHS compliant. The multivibrator has a quiescent current of 4 microamperes and can source a high level output current of -8 milliamperes and a low level output current of 8 milliamperes.
Texas Instruments 5962-9861601QEA technical specifications.
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9861601QEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
