Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin CPAK
Texas Instruments 5962-9950501QXA technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9950501QXA to view detailed technical specifications.
No datasheet is available for this part.