
High-performance single-channel operational amplifier featuring a 290-MHz low-distortion voltage-feedback design. Achieves 200MHz gain bandwidth product and 310V/µs slew rate. Operates across a wide temperature range of -55°C to 125°C with a dual supply voltage range of 4.5V to 16.5V. Offers 84dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in a 20-LCCC with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9959301Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Settling Time | 37ns |
| Slew Rate | 310V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9959301Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.