Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Rail
Sign in to ask questions about the Texas Instruments 5962R9218701MRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962R9218701MRA technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments 5962R9218701MRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.