
8 Pin 2-Channel Optocoupler 8-PDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 6N135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 6N135 technical specifications.
| Package/Case | PDIP |
| Data Rate | 1Mbps |
| Input Current | 1.6mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 6N135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
