
The 6N136 is a general-purpose optocoupler with a current transfer ratio of 18% and a maximum operating temperature of 100°C. It has a forward current of 25mA and an input current of 1.6mA. The device is packaged in a PDIP-8 package and is lead-free. The 6N136 is not RoHS compliant. It can operate at a minimum temperature of -55°C.
Sign in to ask questions about the Texas Instruments 6N136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 6N136 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 18% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 1.6mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 6N136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
