Isocom Components 6N138 Darlington with Base OPTOISO 5KV DARL W/BASE 8DIP 7V 60mA Through Hole
Checking distributor stock and pricing after the page loads.
Texas Instruments 6N138 technical specifications.
| Package/Case | PDIP |
| Data Rate | 100Kbps |
| Input Current | 1.6mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
