
The 74ABTH single 3-STATE transceiver is a high-performance logic device with a propagation delay of 6.9ns. It operates over a temperature range of -40°C to 85°C and is supplied with a single 4.5V to 5.5V voltage source. The device features a high level output current of 64mA and is available in a 20-pin SSOP package, packaged in rail/Tube. The 74ABTH is RoHS compliant and suitable for surface mount applications.
Texas Instruments 74ABTH162460DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.