Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC N Rail
Texas Instruments 74AC109SC technical specifications.
| Package/Case | SOIC |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Logic Function | AND GATE, Flip-Flop |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.