Logic Circuit, 3 3-Input NAND, AC-CMOS, 14 Pin, Plastic, DIP
Checking distributor stock and pricing after the page loads.
Texas Instruments 74AC10PC technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.