Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin SOIC T/R
Texas Instruments 74AC11244DWR/BKN technical specifications.
| Package/Case | SOIC |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| RoHS | Compliant |
No datasheet is available for this part.