AND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R
Texas Instruments 74AC11SCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.