Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail
Texas Instruments 74AC138MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.