The 74AC14SC is a 6-channel inverter from Texas Instruments, packaged in a lead-free SOIC package. It is designed to provide 24mA of output current. This device is available in rail/Tube packaging and meets Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |