IC Multiplexer 4 X 2: 1 16TSSOP
Texas Instruments 74AC157MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.