IC Counter Binary 4-BIT 16-SOIC
Texas Instruments 74AC169SC technical specifications.
| Package/Case | SOIC |
| Frequency | 154MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.