Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP W Rail
Texas Instruments 74AC191PC technical specifications.
| Package/Case | PDIP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.