NAND Gate 2-Element 4-IN CMOS 14-Pin TSSOP T/R
Texas Instruments 74AC20MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.