74AC245 Series 6 V SMT 3-State Octal Bidirectional Transceiver - TSSOP-20
Texas Instruments 74AC245MTCX technical specifications.
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.