The 74AC245SC is an 8-bit 8-channel transceiver from Texas Instruments, packaged in a lead-free SOIC package. It is available in rail/Tube packaging and meets Reach SVHC compliance standards. The device features 8 logic gates and supports 8-bit data transfer. It is not RoHS compliant.
Texas Instruments 74AC245SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.