Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP Rail
Texas Instruments 74AC251MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.