Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin TSSOP W Rail
Texas Instruments 74AC299MTC technical specifications.
| Package/Case | TSSOP |
| Frequency | 173MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.