Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP W Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |