Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Rail
Texas Instruments 74AC540PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.