The 74ACT04SCX is a 5V inverter with a logic function and 6 channels. It is packaged in a SOIC package and is lead free. The device is available in cut tape packaging. It is not RoHS compliant, but is Reach SVHC compliant. The 74ACT04SCX can supply an output current of up to 24mA.
Texas Instruments 74ACT04SCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.