AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail
Checking distributor stock and pricing after the page loads.
Texas Instruments 74ACT08PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.