IC Ff D-type Sngl 4 Bit 16TSSOP
Texas Instruments 74ACT175MTC technical specifications.
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
No datasheet is available for this part.