74ACT244 Series 5.5 V Octal Buffer/Line Driver with 3-STATE Outputs - SOIC-20
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
