The 74ACT245SC is an 8-bit transceiver from Texas Instruments, packaged in a SOIC case. It contains lead, making it non-RoHS compliant. The device is designed for logic applications and is available in rail or tube packaging. It meets Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |