74ACT245 Series 5.5 V Octal Bidirectional Transceiver with 3-STATE - SOIC-20
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |