Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R
Texas Instruments 74ACT251SCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.