Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP W Rail
Texas Instruments 74ACT257PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.