The 74ACT374PC is an 8-bit D-type flip-flop from Texas Instruments, operating at a frequency of 160MHz. It features an output current of 24mA and is packaged in a DIP package. The device is lead free and available in rail/Tube packaging. The 74ACT374PC is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments 74ACT374PC technical specifications.
| Package/Case | DIP |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.