Multiplexer/Register 1-Element CMOS 8-IN 16-Pin PDIP W Rail
Texas Instruments 74ACT399PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.