Identity Comparator 8-Bit 20-Pin SOIC W T/R
Texas Instruments 74ACT521SCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.