IC D-type Pos Trg Sngl 20DIP
Texas Instruments 74ACT534PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.