Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Rail
Checking distributor stock and pricing after the page loads.
Texas Instruments 74ACT821SPC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Number of Bits | 10 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.