IC D-type Pos Trg Sngl 24SOIC
Texas Instruments 74ACT823SCX technical specifications.
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Number of Bits | 9 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.