Texas Instruments 74AHC1G08DRLRG4 technical specifications.
| Package/Case | SOT |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Quiescent Current | 1uA |
| RoHS | Compliant |
No datasheet is available for this part.